TDK B65531W0000R087 technical specifications.
| Height | 3.3mm |
| Inductance | 2uH |
| Inside Diameter | 9mm |
| Outside Diameter | 11.3mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B65531 |
| Tolerance | 30% |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B65531W0000R087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.