TDK B65539C1003X1 technical specifications.
| Color | Yellow |
| Inductance | 100nH |
| Material | Polyethylentherephthalate |
| Mount | Screw |
| Outside Diameter | 1.81mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B65539C1003X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.