TDK B65539C1003X101 technical specifications.
| Product Length (mm) | 7.1 |
| Product Height (mm) | 2.25 |
| Product Depth (mm) | 2.25 |
| Type | Screw |
| Material | Si 1 |
| Color | Black |
| Cage Code | SG168 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B65539C1003X101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.