TDK B65541D0000R033 technical specifications.
| Height | 4.25mm |
| Inductance | 970nH |
| Inside Diameter | 11.6mm |
| Outside Diameter | 14.3mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65541 |
| Tolerance | 30% |
| Weight | 0.123459oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B65541D0000R033 to view detailed technical specifications.
No datasheet is available for this part.