TDK B65541D400A48 technical specifications.
| Diameter | 14.3mm |
| Height | 8.5mm |
| Package Quantity | 500 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65541D400A48 to view detailed technical specifications.
No datasheet is available for this part.