TDK B65631J0000R048 technical specifications.
| Depth | 28mm |
| Height | 14mm |
| Inductance | 9500nH |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | B65631 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65631J0000R048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.