TDK B65631J0100A048 technical specifications.
| Package/Case | 100 |
| Diameter | 47mm |
| Height | 14mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | B65631 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65631J0100A048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.