TDK B65646A250A27 technical specifications.
| Inductance | 250nH |
| Length | 50mm |
| Package Quantity | 30 |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65646A250A27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.