TDK B65651D0000R048 technical specifications.
| Depth | 10.6mm |
| Diameter | 18.4mm |
| Height | 5.3mm |
| Inductance | 2.8uH |
| Inside Diameter | 3mm |
| Outside Diameter | 18.4mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65651 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65651D0000R048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.