TDK B65651D0100A033 technical specifications.
| Diameter | 18.4mm |
| Height | 5.3mm |
| Series | B65651 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65651D0100A033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.