TDK B65651D0630J048 technical specifications.
| Type | P Core |
| Typical Inductance | 630nH |
| Product Depth | 10.6mm |
| Product Diameter | 18.4mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B65651D0630J048 to view detailed technical specifications.
No datasheet is available for this part.