
Adjustment screw N22, B65659-F3-X23, EPCOS
TDK B65659F3X23 technical specifications.
| Color | Black |
| Mount | Screw |
| Package Quantity | 500 |
| Packaging | Bulk |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B65659F3X23 to view detailed technical specifications.
No datasheet is available for this part.