TDK B65661N160A48 technical specifications.
| Diameter | 22mm |
| Height | 6.8mm |
| Package Quantity | 400 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65661N160A48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.