TDK B65661W0000R087 technical specifications.
| Height | 6.8mm |
| Inductance | 4.4uH |
| Inside Diameter | 4.4mm |
| Outside Diameter | 22mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | B65661 |
| Tolerance | 30% |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B65661W0000R087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.