TDK B65671D0000R001 technical specifications.
| Diameter | 26mm |
| Height | 8.15mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65671 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65671D0000R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.