TDK B65671T0100A001 technical specifications.
| Diameter | 26mm |
| Height | 8.15mm |
| Inductance | 100nH |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65671 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65671T0100A001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.