TDK B65679E2X22 technical specifications.
| Color | Black |
| Inductance | 400mH |
| Mount | Screw |
| Outside Diameter | 6.1mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TDK B65679E2X22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.