TDK B65684A0000R027 technical specifications.
| Depth | 49mm |
| Diameter | 62mm |
| Height | 24.5mm |
| Inductance | 9.2uH |
| Inside Diameter | 5.4mm |
| Length | 62mm |
| Outside Diameter | 62mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B65684 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65684A0000R027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.