TDK B65686A0630A027 technical specifications.
| Diameter | 74mm |
| Height | 29.5mm |
| Inductance | 630nH |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | B65686 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65686A0630A027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.