TDK B65701T0400A048 technical specifications.
| Height | 9.5mm |
| Inductance | 400nH |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | B65701 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65701T0400A048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.