TDK B65713A5000L027 technical specifications.
| Diameter | 87mm |
| Height | 35mm |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | B65713 |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65713A5000L027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.