TDK B65733A6300L027 technical specifications.
| Diameter | 114mm |
| Height | 46.5mm |
| Inductance | 6.3uH |
| Inside Diameter | 5.4mm |
| Outside Diameter | 114mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | B65733 |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65733A6300L027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.