TDK B65803JR45 technical specifications.
| Height | 10.5mm |
| Length | 11mm |
| Package Quantity | 600 |
| Tolerance | 30% |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65803JR45 to view detailed technical specifications.
No datasheet is available for this part.