TDK B65803N160A48 technical specifications.
| Depth | 10.5mm |
| Inductance | 160nH |
| Length | 11mm |
| Package Quantity | 600 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65803N160A48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.