TDK B65805C160A48 technical specifications.
| Height | 10.5mm |
| Length | 14.6mm |
| Package Quantity | 500 |
| Tolerance | 3% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65805C160A48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.