TDK B65805P0000R092 technical specifications.
| Height | 3.9mm |
| Length | 14.6mm |
| Package Quantity | 500 |
| Packaging | Blister Card |
| Series | B65805P |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65805P0000R092 to view detailed technical specifications.
No datasheet is available for this part.