TDK B65807JR35 technical specifications.
| Depth | 12.5mm |
| Inductance | 6.2uH |
| Length | 17.9mm |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65807JR35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.