The B65807 Linear Voltage Regulator is a power management IC with a 3% tolerance and 40nH inductance. It is packaged in a blister card with a quantity of 500. The device has a depth of 12.5mm, height of 6.25mm, length of 17.9mm, and width of 8.2mm. It weighs 0.17637oz.
TDK B65807N0040A001 technical specifications.
| Depth | 12.5mm |
| Height | 6.25mm |
| Inductance | 40nH |
| Length | 17.9mm |
| Package Quantity | 500 |
| Packaging | Blister Card |
| Series | B65807 |
| Tolerance | 3% |
| Weight | 0.17637oz |
| Width | 8.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B65807N0040A001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.