TDK B65807N160A48 technical specifications.
| Height | 6.25mm |
| Length | 17.9mm |
| Package Quantity | 500 |
| Tolerance | 3% |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65807N160A48 to view detailed technical specifications.
No datasheet is available for this part.