TDK B65808B2203X technical specifications.
| Package/Case | 2220 |
| DC Resistance (DCR) | 125R |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 8.2mH |
| Max DC Current | 28mA |
| Mount | Clamp |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B65808B2203X to view detailed technical specifications.
No datasheet is available for this part.