Ferrite Accessories Coil Former Black Plastic
TDK B65808N1006D001 technical specifications.
| Inside Diameter | 7.45mm |
| Outside Diameter | 12.3mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65808 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B65808N1006D001 to view detailed technical specifications.
No datasheet is available for this part.
