TDK B65811P0000R092 technical specifications.
| Height | 5.8mm |
| Inductance | 3100nH |
| Length | 23.2mm |
| Package Quantity | 200 |
| Packaging | Blister Card |
| Series | B65811P |
| Tolerance | 30% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65811P0000R092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.