
Ferrite Accessories Coil Former Black Plastic
TDK B65814N1008D001 technical specifications.
| Core Material | Plastic |
| Inside Diameter | 11.1mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Outside Diameter | 21mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65814 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TDK B65814N1008D001 to view detailed technical specifications.
No datasheet is available for this part.