TDK B65815ER41 technical specifications.
| Depth | 24.6mm |
| Inductance | 6uH |
| Length | 37.6mm |
| Package Quantity | 100 |
| Width | 29.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65815ER41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.