TDK B65816C1512T1 technical specifications.
| Depth | 23.4mm |
| Length | 38.4mm |
| Material | Polyterephthalate |
| Max Operating Temperature | 155°C |
| Package Quantity | 100 |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65816C1512T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.