TDK B65839A160J45 technical specifications.
| Height | 7.5mm |
| Length | 9.4mm |
| Package Quantity | 2000 |
| Tolerance | 5% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65839A160J45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.