TDK B65839A200C45 technical specifications.
| Package/Case | 200 |
| Height | 7.5mm |
| Length | 9.4mm |
| Package Quantity | 2000 |
| Tolerance | 6% |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65839A200C45 to view detailed technical specifications.
No datasheet is available for this part.