TDK B65841A0000Y066 technical specifications.
| Height | 5.2mm |
| Inductance | 6000nH |
| Length | 11.8mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B65841 |
| Tolerance | 40% |
| Weight | 0.098767oz |
| Width | 7.85mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65841A0000Y066 to view detailed technical specifications.
No datasheet is available for this part.