Ferrite Cores & Accessories EP 10 T38 160 +5% -5%
TDK B65841A160J38 technical specifications.
| Inductance | 160nH |
| Package Quantity | 1000 |
| Series | EP10 |
| Tolerance | 5% |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B65841A160J38 to view detailed technical specifications.
No datasheet is available for this part.