TDK B65841AY38 technical specifications.
| Depth | 10.4mm |
| Height | 7.85mm |
| Inductance | 4.8uH |
| Length | 11.8mm |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for TDK B65841AY38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
