TDK B65843A0100A045 technical specifications.
| Height | 6.5mm |
| Length | 12.8mm |
| Series | B65843A |
| Tolerance | 3% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65843A0100A045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.