TDK B65843A0200B057 technical specifications.
| Package/Case | 200 |
| Height | 6.5mm |
| Length | 12.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65843A |
| Tolerance | 4% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65843A0200B057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.