TDK B65843P0000R045 technical specifications.
| Height | 6.5mm |
| Length | 12.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65843P0000R045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.