TDK B65843P0250J038 technical specifications.
| Height | 6.5mm |
| Inductance | 250nH |
| Length | 12.8mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65843P |
| Tolerance | 5% |
| Weight | 0.158733oz |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65843P0250J038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.