TDK B65845J0000R030 technical specifications.
| Height | 8.5mm |
| Inductance | 4300nH |
| Length | 18.4mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B65845 |
| Tolerance | 30% |
| Width | 11.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65845J0000R030 to view detailed technical specifications.
No datasheet is available for this part.