TDK B65855A0063D038 technical specifications.
| Height | 2.85mm |
| Inductance | 63nH |
| Length | 6.15mm |
| Package Quantity | 2000 |
| Series | B65855A |
| Tolerance | 8% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65855A0063D038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.