TDK B65855AY38 technical specifications.
| Height | 5.7mm |
| Inductance | 2uH |
| Length | 6.15mm |
| Package Quantity | 2000 |
| Tolerance | 40% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65855AY38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.