TDK B65855B0000Y038 technical specifications.
| Height | 3.05mm |
| Length | 6.15mm |
| Series | B65855B |
| Tolerance | 40% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65855B0000Y038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.