TDK B65857A0000Y066 technical specifications.
| Height | 3.75mm |
| Length | 9.4mm |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B65857A |
| Tolerance | 40% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65857A0000Y066 to view detailed technical specifications.
No datasheet is available for this part.