TDK B65857A0250J038 technical specifications.
| Height | 3.75mm |
| Length | 9.4mm |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | B65857A |
| Tolerance | 5% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65857A0250J038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.